This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q01NWSFIQ TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q01NWSFIQ TR
JLCPCB Part #
C6604654
Package
SOIC-16-300mil
Description
-40℃~+85℃ 1.7V~1.95V 133MHz 1Gbit 3ms SPI SOIC-16-300mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2791
200+ $5.2982
500+ $5.1216
1000+ $5.0349

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons