This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25M02GWZEIG

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25M02GWZEIG
JLCPCB Part #
C6779020
Package
WSON-8_6X8
Description
-40℃~+85℃ 1.7V~1.95V 100,000 cycles 104MHz 20uA 2Gbit 3.5ms 700us SPI WSON-8_6X8 NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991b1a
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons