
* Images are for reference only
W25M02GVZEIG TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25M02GVZEIG TR
- JLCPCB Part #
- C20453092
- Package
- 8-WSON (8x6)
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 2.7V~3.6V 20uA 2Gbit 700us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function SPI 8-WSON (8x6) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3027
200+
$4.5099
500+
$4.3590
1000+
$4.2851
Welcome back, may I help you?