
* Images are for reference only
MT29F64G08AECDBJ4-6ITR:D TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F64G08AECDBJ4-6ITR:D TR
- JLCPCB Part #
- C6105755
- Package
- VBGA-132(12x18)
- Description
- -40℃~+85℃ 166MHz 2.7V~3.6V 64Gbit Parallel VBGA-132(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$139.6009
200+
$55.7024
500+
$53.8398
1000+
$52.9214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →