
* Images are for reference only
MBR3060SCT
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MBR3060SCT
- JLCPCB Part #
- C22369002
- Package
- TO-220
- Description
- 1 Pair Common Cathode 200A 200uA@60V 30A 60V 720mV@15A TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1177
50+
$0.0932
150+
$0.0808
500+
$0.0715
2000+
$0.0641
5000+
$0.0604
Related Products
Welcome back, may I help you?