
* Images are for reference only
P88G-5-C1TB
Extended
- Manufacturer
- Whitman Controls
- MFR.Part #
- P88G-5-C1TB
- JLCPCB Part #
- C6949168
- Package
- -
- Description
- -35℃~+85℃ - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$125.2359
200+
$49.9704
500+
$48.3003
1000+
$47.4757
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?