
* Images are for reference only
P88V-1-C15TB
Extended
- Manufacturer
- Whitman Controls
- MFR.Part #
- P88V-1-C15TB
- JLCPCB Part #
- C5840787
- Package
- -
- Description
- -35℃~+85℃ Dielectric isolation measurement、Negative pressure/vacuum measurement - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.5694
200+
$37.3357
500+
$36.0875
1000+
$35.4707
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?