
* Images are for reference only
P88G-5-C10TB
Extended
- Manufacturer
- Whitman Controls
- MFR.Part #
- P88G-5-C10TB
- JLCPCB Part #
- C5823915
- Package
- -
- Description
- -35℃~+85℃ - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.5815
200+
$43.7247
500+
$42.2623
1000+
$41.5408
Welcome back, may I help you?