This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WNSC2D401200CWQ

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
WNSC2D401200CWQ
JLCPCB Part #
C3758367
Package
TO-247-3
Description
1 Pair Common Cathode 1.2kV 1.8V@20A 200uA@1200V 40A TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4063
10+ $6.2578
30+ $5.5588
100+ $4.9725

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons