
* Images are for reference only
TYN30-600TFQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- TYN30-600TFQ
- JLCPCB Part #
- C17270480
- Package
- TO-220AB
- Description
- 1 SCR 1.5V 10mA 1V 30A 40mA 600V TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6617
10+
$0.5397
50+
$0.4787
100+
$0.4176
500+
$0.3807
1000+
$0.3630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?