
* Images are for reference only
SOD10CAX
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- SOD10CAX
- JLCPCB Part #
- C20140708
- Package
- SOD-123
- Description
- -65℃~+150℃ 10V 11.8A 12.19V 17V 2.5uA 200W@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 18000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0914
10+
$0.0731
30+
$0.0640
100+
$0.0572
500+
$0.0518
1000+
$0.0490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?