This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ58AJ

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
SMAJ58AJ
JLCPCB Part #
C20140237
Package
SMA
Description
-65℃~+150℃ 1uA 4.3A 400W@10/1000us 58V 70.7V 93.6V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 150

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0960
10+ $0.0769
30+ $0.0672
100+ $0.0601
500+ $0.0543
1000+ $0.0514

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons