
* Images are for reference only
BYV29G-600PQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYV29G-600PQ
- JLCPCB Part #
- C602601
- Package
- TO-262
- Description
- 1 Independent 1.05V@8A 10uA@600V 40ns 600V 9A TO-262 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6563
10+
$0.5051
30+
$0.4408
100+
$0.3587
500+
$0.3233
1000+
$0.3008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products