
* Images are for reference only
P6SMAL64AX
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- P6SMAL64AX
- JLCPCB Part #
- C20140189
- Package
- SMA(DO-221AC)
- Description
- -65℃~+150℃ 103V 1uA 5.9A 600W@10/1000us 64V 78.6V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMA(DO-221AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 133
Full Reel: 12000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1086
10+
$0.0869
30+
$0.0760
100+
$0.0678
500+
$0.0614
1000+
$0.0582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?