
* Images are for reference only
P4SOD6.0CAX
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- P4SOD6.0CAX
- JLCPCB Part #
- C20140140
- Package
- SOD-123
- Description
- -65℃~+150℃ 10.3V 200uA 38.8A 400W@10/1000us 6V 7.37V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 18000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
10+
$0.0822
30+
$0.0720
100+
$0.0643
500+
$0.0582
1000+
$0.0551
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?