
* Images are for reference only
YP102101K050B20C5B
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- YP102101K050B20C5B
- JLCPCB Part #
- C2859385
- Package
- Plugin,P=5mm
- Description
- 100pF 1kV 5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0062
1000+
$0.0044
3000+
$0.0037
10000+
$0.0032
50000+
$0.0029
100000+
$0.0027
Related Products
Welcome back, may I help you?