
* Images are for reference only
WW25XR120FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WW25XR120FTL
- JLCPCB Part #
- C2991430
- Package
- 2512
- Description
- -55℃~+155℃ 120mΩ 1W Thick Film Resistor ±1% ±500ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1546
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1546
In-stock Item Pricing
Qty Unit Price
1+
$0.1290
50+
$0.1063
150+
$0.0951
500+
$0.0866
2500+
$0.0729
4000+
$0.0696
Related Products
Welcome back, may I help you?