
* Images are for reference only
WLPM706630MR47LC
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPM706630MR47LC
- JLCPCB Part #
- C3249343
- Package
- SMD,7.4x6.6mm
- Description
- 17.5A 26A 4.2mΩ 470nH ±20% SMD,7.4x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
200+
$0.0258
500+
$0.0249
1000+
$0.0244
Welcome back, may I help you?