
* Images are for reference only
WLPM706630M4R7LC
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPM706630M4R7LC
- JLCPCB Part #
- C3248469
- Package
- SMD,7.4x6.6mm
- Description
- 4.7uH 40mΩ 5.5A 7A ±20% SMD,7.4x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0599
200+
$0.0232
500+
$0.0224
1000+
$0.0220
Welcome back, may I help you?