This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLPH252010MR33PP

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLPH252010MR33PP
JLCPCB Part #
C3248428
Package
1008
Description
26mΩ 330nH 4A 6A ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 194

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0462
200+ $0.0180
500+ $0.0173
1000+ $0.0170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons