
* Images are for reference only
0402N101F500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0402N101F500CT
- JLCPCB Part #
- C295955
- Package
- 0402
- Description
- 100pF 50V NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 779
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 651
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
1000+
$0.0039
3000+
$0.0034
10000+
$0.0029
50000+
$0.0026
100000+
$0.0025
Related Products
Welcome back, may I help you?