
* Images are for reference only
WLPH252010MR22PP
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPH252010MR22PP
- JLCPCB Part #
- C3248865
- Package
- 1008
- Description
- 12.5mΩ 220nH 5.3A 7.2A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 194
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0462
200+
$0.0180
500+
$0.0173
1000+
$0.0170
Welcome back, may I help you?