
* Images are for reference only
WLPH201610MR33PP
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPH201610MR33PP
- JLCPCB Part #
- C6605180
- Package
- 0805
- Description
- 29mΩ 3.69A 330nH 4.5A ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1518
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
200+
$0.0062
500+
$0.0060
1000+
$0.0059
Welcome back, may I help you?