This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLCM0603Z0B6N2TB

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLCM0603Z0B6N2TB
JLCPCB Part #
C3911300
Package
0201
Description
300mA 440mΩ 5@100MHz 6.2nH 6GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1357

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0179
200+ $0.0070
500+ $0.0067
1000+ $0.0066

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons