
* Images are for reference only
WF08R7501BTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF08R7501BTL
- JLCPCB Part #
- C2974578
- Package
- 0805
- Description
- 125mW 150V 7.5kΩ Thick Film Resistor ±0.1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0344
300+
$0.0302
1000+
$0.0272
5000+
$0.0246
10000+
$0.0233
Related Products
Welcome back, may I help you?