
* Images are for reference only
WF06H3303BTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF06H3303BTL
- JLCPCB Part #
- C2982992
- Package
- 0603
- Description
- 100mW 330kΩ 50V Thick Film Resistor ±0.1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
200+
$0.0240
600+
$0.0208
5000+
$0.0164
10000+
$0.0147
20000+
$0.0138
Related Products
Welcome back, may I help you?