
* Images are for reference only
WF06H2700DTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF06H2700DTL
- JLCPCB Part #
- C2859311
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 270Ω 50V ±0.5% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2559
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0052
500+
$0.0041
1500+
$0.0035
5000+
$0.0030
25000+
$0.0027
50000+
$0.0026
Related Products
Welcome back, may I help you?