
* Images are for reference only
1210B104K251CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210B104K251CT
- JLCPCB Part #
- C304007
- Package
- 1210
- Description
- 100nF 250V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6050
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2923
In-stock Item Pricing
Qty Unit Price
1+
$0.0416
100+
$0.0339
300+
$0.0301
2000+
$0.0272
4000+
$0.0248
10000+
$0.0237
Welcome back, may I help you?