
* Images are for reference only
1210B103K251CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210B103K251CT
- JLCPCB Part #
- C3910127
- Package
- 1210
- Description
- 10nF 250V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 172
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0521
200+
$0.0202
500+
$0.0195
1000+
$0.0192
Welcome back, may I help you?