
* Images are for reference only
WR12W1R02FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR12W1R02FTL
- JLCPCB Part #
- C2612825
- Package
- 1206
- Description
- -200ppm/℃~+400ppm/℃ -55℃~+155℃ 1.02Ω 200V 250mW Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2357
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0055
500+
$0.0044
1500+
$0.0038
5000+
$0.0030
25000+
$0.0026
50000+
$0.0025
Related Products
Welcome back, may I help you?