
* Images are for reference only
1206N680J500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206N680J500CT
- JLCPCB Part #
- C237230
- Package
- 1206
- Description
- 50V 68pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1885
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1885
In-stock Item Pricing
Qty Unit Price
1+
$0.0217
500+
$0.0175
1500+
$0.0152
4000+
$0.0119
24000+
$0.0107
48000+
$0.0100
Welcome back, may I help you?