This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0402N430K500CT

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
0402N430K500CT
JLCPCB Part #
C295983
Package
0402
Description
43pF 50V NP0 ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 104

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 101

In-stock Item Pricing

Qty Unit Price
1+ $0.0057
500+ $0.0056
1500+ $0.0055
5000+ $0.0054

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons