This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1206F155Z250CT

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
1206F155Z250CT
JLCPCB Part #
C3879755
Package
1206
Description
-20%~+80% 1.5uF 25V Y5V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 110

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0819
2000+ $0.0317
5000+ $0.0307
10000+ $0.0301

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons