
* Images are for reference only
0805X475K100CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805X475K100CT
- JLCPCB Part #
- C123653
- Package
- 0805
- Description
- 10V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0183
600+
$0.0159
3000+
$0.0126
9000+
$0.0113
21000+
$0.0106
Related Products
Welcome back, may I help you?