
* Images are for reference only
0805N330J501CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805N330J501CT
- JLCPCB Part #
- C77486
- Package
- 0805
- Description
- 33pF 500V NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 117
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.0103
500+
$0.0083
1500+
$0.0072
4000+
$0.0058
24000+
$0.0052
48000+
$0.0049
Related Products
Welcome back, may I help you?