
* Images are for reference only
0805F153Z201CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805F153Z201CT
- JLCPCB Part #
- C3859054
- Package
- 0805
- Description
- -20%~+80% 15nF 200V Y5V 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 204
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0440
4000+
$0.0170
10000+
$0.0164
20000+
$0.0162
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?