
* Images are for reference only
WR25X910JTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR25X910JTL
- JLCPCB Part #
- C2886141
- Package
- 2512
- Description
- -55℃~+155℃ 1W 250V 91Ω Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 442
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
200+
$0.0203
600+
$0.0174
4000+
$0.0151
8000+
$0.0135
20000+
$0.0127
Related Products
Welcome back, may I help you?