This website requires JavaScript.
no-image

* Images are for reference only

WLCM1005Z0B2N2TB

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLCM1005Z0B2N2TB
JLCPCB Part #
C3910889
Package
0402
Description
10GHz 130mΩ 2.2nH 8@100MHz 900mA 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2239

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0107
200+ $0.0042
500+ $0.0040
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons