
* Images are for reference only
0805B471M251CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805B471M251CT
- JLCPCB Part #
- C384756
- Package
- 0805
- Description
- 250V 470pF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0147
1500+
$0.0131
4000+
$0.0108
24000+
$0.0100
48000+
$0.0095
Welcome back, may I help you?