
* Images are for reference only
0402B823K100CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0402B823K100CT
- JLCPCB Part #
- C314277
- Package
- 0402
- Description
- 10V 82nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$0.0094
500+
$0.0075
1500+
$0.0064
10000+
$0.0049
20000+
$0.0044
50000+
$0.0041
Welcome back, may I help you?