
* Images are for reference only
C0402C101K5GACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0402C101K5GACTU
- JLCPCB Part #
- C2168517
- Package
- 0402
- Description
- 100pF 50V C0G ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 252
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$0.0091
500+
$0.0074
1500+
$0.0064
10000+
$0.0058
20000+
$0.0053
50000+
$0.0050
Welcome back, may I help you?