* Images are for reference only
9774030592R
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 9774030592R
- JLCPCB Part #
- C22378859
- Package
- BD9.2-D5.8
- Description
- Round Spacer Threaded M5 Steel 0.055" (1.40mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
9774030592R technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 9774030592R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
9774030592R symbol, PCB footprint from the free EasyEDA PCB design tool.
9774030592R datasheets or manufacturer documentation.
Datasheet: 9774030592R Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing