
* Images are for reference only
830108211801
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830108211801
- JLCPCB Part #
- C5529238
- Package
- SMD
- Description
- -40℃~+85℃ 32.768kHz 7pF 90kΩ ±20ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5702
200+
$1.0265
500+
$0.9916
1000+
$0.9757
Welcome back, may I help you?