This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744894300068

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744894300068
JLCPCB Part #
C6101203
Package
SMD,8x8mm
Description
21mΩ 3.3A 6.5A 680nH ±30% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7554
200+ $1.0999
550+ $1.0628
1100+ $1.0450

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons