CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 150352M173300
150352M173300
Extended
* Images are for reference only

150352M173300

Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
150352M173300
JLCPCB Part #
C6785090
Package
SMD2835-6P
Description
-40℃~+85℃ 1.8mm 120° 2.8mm 3.2mm B:465nm、G:515nm、R:635nm B:470nm、G:520nm、R:625nm Discrete Diode G:1000V、B:1000V、R:1000V R:20mA、G:20mA、B:20mA R:2V~2.4V、G:3.2V~3.4V、B:3.2V~3.4V R:530mcd~750mcd、G:1200mcd~1700mcd、B:280mcd~400mcd R:72mW、G:102mW、B:102mW SMD2835-6P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerWurth Elektronik
PackageSMD2835-6P
Power(Watts) - R72mW
Viewing Angle120°
Antistatic CapacityG:1000V、B:1000V、R:1000V
Height1.8mm
Width2.8mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B280mcd~400mcd
Forward Voltage(Vf) - B3.2V~3.4V
Peak Wavelength - B465nm
Forward Voltage(Vf) - G3.2V~3.4V
Dominant Wavelength - B470nm
Forward Current - G20mA
Luminous Intensity - G1200mcd~1700mcd
Power(Watts) - G102mW
Forward Current - B20mA
Luminous Intensity - R530mcd~750mcd
Forward Voltage(Vf) - R2V~2.4V
Power(Watts) - B102mW
Peak Wavelength - R635nm
Length3.2mm
Dominant Wavelength - G520nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R625nm
Peak Wavelength - G515nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 150352M173300
150352M173300

* Images are for reference only

150352M173300

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
150352M173300
JLCPCB Part #
C6785090
Package
SMD2835-6P
Description
-40℃~+85℃ 1.8mm 120° 2.8mm 3.2mm B:465nm、G:515nm、R:635nm B:470nm、G:520nm、R:625nm Discrete Diode G:1000V、B:1000V、R:1000V R:20mA、G:20mA、B:20mA R:2V~2.4V、G:3.2V~3.4V、B:3.2V~3.4V R:530mcd~750mcd、G:1200mcd~1700mcd、B:280mcd~400mcd R:72mW、G:102mW、B:102mW SMD2835-6P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

150352M173300

* Images are for reference only

150352M173300

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
150352M173300
JLCPCB Part #
C6785090
Package
SMD2835-6P
Description
-40℃~+85℃ 1.8mm 120° 2.8mm 3.2mm B:465nm、G:515nm、R:635nm B:470nm、G:520nm、R:625nm Discrete Diode G:1000V、B:1000V、R:1000V R:20mA、G:20mA、B:20mA R:2V~2.4V、G:3.2V~3.4V、B:3.2V~3.4V R:530mcd~750mcd、G:1200mcd~1700mcd、B:280mcd~400mcd R:72mW、G:102mW、B:102mW SMD2835-6P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

150352M173300 Specifications

150352M173300 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerWurth Elektronik
PackageSMD2835-6P
Power(Watts) - R72mW
Viewing Angle120°
Antistatic CapacityG:1000V、B:1000V、R:1000V
Height1.8mm
Width2.8mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B280mcd~400mcd
Forward Voltage(Vf) - B3.2V~3.4V
Peak Wavelength - B465nm
Forward Voltage(Vf) - G3.2V~3.4V
Dominant Wavelength - B470nm
Forward Current - G20mA
Luminous Intensity - G1200mcd~1700mcd
Power(Watts) - G102mW
Forward Current - B20mA
Luminous Intensity - R530mcd~750mcd
Forward Voltage(Vf) - R2V~2.4V
Power(Watts) - B102mW
Peak Wavelength - R635nm
Length3.2mm
Dominant Wavelength - G520nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R625nm
Peak Wavelength - G515nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 150352M173300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

150352M173300 Documents

150352M173300 datasheets or manufacturer documentation.

Datasheet: 150352M173300 Datasheet (PDF)

150352M173300 Schematic Symbol & PCB Footprint

The 150352M173300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.