* Images are for reference only
7847806470
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 7847806470
- JLCPCB Part #
- C6408541
- Package
- 0603
- Description
- 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7847806470 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7847806470 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7847806470 symbol, PCB footprint from the free EasyEDA PCB design tool.
7847806470 datasheets or manufacturer documentation.
Datasheet: 7847806470 Datasheet (PDF)
Minimum: 100
Full Reel: 4000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing