* Images are for reference only
885012206020
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012206020
- JLCPCB Part #
- C2182668
- Package
- 0603
- Description
- 10V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 885012206020 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
885012206020 technical specifications, attributes, and parameters.
885012206020 symbol, PCB footprint from the free EasyEDA PCB design tool.
885012206020 datasheets or manufacturer documentation.
Datasheet: 885012206020 Datasheet (PDF)
Minimum: 829
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing