* Images are for reference only
74438357082
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 74438357082
- JLCPCB Part #
- C2045606
- Package
- SMD,4x4mm
- Description
- 8.2 µH Shielded Molded Inductor 2.8 A 86mOhm Max 1616 (4040 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 700
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1520
200+
$0.4455
500+
$0.4305
1000+
$0.4230