* Images are for reference only
885012206075
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 885012206075
- JLCPCB Part #
- C2176484
- Package
- 0603
- Description
- Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.47uF 0603 10% 25V MLCC
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 845
Full Reel: 4000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0107
500+
$0.0103
1000+
$0.0101