* Images are for reference only
885012205057
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 885012205057
- JLCPCB Part #
- C2181236
- Package
- 0402
- Description
- 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8164
Full Reel: 10000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0029
200+
$0.0011